Part Details for B101GGOL by nVent
Overview of B101GGOL by nVent
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B101GGOL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK8105
|
Newark | 1 Hole Offset Lug, Copper, Nema, 4.25" X 1.5" X 0.375", 0.688" Hole/Erico Electric |Nvent Erico B101GGOL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8200 / $81.5800 | Buy Now |