Part Details for B101HXX-12D by Struthers-Dunn
Overview of B101HXX-12D by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B101HXX-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 16.5Ohm 100A SPST-NO-DM (71.1x73.6)mm DIN Rail/Panel Power Relay |
16 In Stock |
|
$294.0000 / $303.8100 | Buy Now |
DISTI #
51629636
|
Verical | 101 SERIES - HEAVY DUTY CONTACTOR SPST, 100 AMP Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Americas - 15 |
|
$363.8399 / $374.6116 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 16.5Ohm 100A SPST-NO-DM (71.1x73.6)mm DIN Rail/Panel Power Relay |
16 In Stock |
|
$294.0000 / $303.8100 | Buy Now |