Part Details for B101HXX-48D by Struthers-Dunn
Overview of B101HXX-48D by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B101HXX-48D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 235Ohm 100A SPST-NO-DM (71.1x73.6)mm DIN Rail/Panel Power Relay RoHS: Compliant |
10 In Stock |
|
$113.6500 / $140.5300 | Buy Now |
DISTI #
51648638
|
Verical | 101 SERIES - HEAVY DUTY CONTACTOR SPST, 100 AMP Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 9 |
|
$135.4589 / $173.2799 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 235Ohm 100A SPST-NO-DM (71.1x73.6)mm DIN Rail/Panel Power Relay RoHS: Compliant |
10 In Stock |
|
$113.6500 / $140.5300 | Buy Now |