Part Details for B104EKOL by nVent
Overview of B104EKOL by nVent
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B104EKOL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK8122
|
Newark | 4 Hole Offset Lug, 6" X 3" X 0.25", 0.563" Hole/Erico Electric |Nvent Erico B104EKOL Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$121.0300 / $149.9600 | Buy Now |