Part Details for B108R-UPC by Thomas & Betts
Overview of B108R-UPC by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5520EUF#TRPBF | Analog Devices | 1.3GHz to 2.3GHz Hi Linity Upc | |
LT5519EUF#TRPBF | Analog Devices | 0.7GHz to 1.4GHz Hi Linity Upc | |
LT5579IUH#TRPBF | Analog Devices | 1.5GHz to 3.8GHz Hi Linity Upc |
Price & Stock for B108R-UPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7292
|
Newark | 1G 8 Cu In Flanged Old Work Box |Abb Thomas & Betts B108R-UPC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $12.3500 | Buy Now |
DISTI #
71490453
|
RS | Outlet Boxes, One Gang, 3-5/8"L x2-3/8"W x 1.25"D, Blue, PVC, Volume 8" Cubic | ABB Thomas & Betts B108R-UPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$9.1200 / $12.8400 | Buy Now |
|
Onlinecomponents.com | One-Gang Old Work Outlet Box - 8 Cu In - PVC - Blue RoHS: Compliant |
15 In Stock |
|
$5.2200 / $6.9000 | Buy Now |
|
Master Electronics | One-Gang Old Work Outlet Box - 8 Cu In - PVC - Blue RoHS: Compliant |
15 In Stock |
|
$5.2200 / $6.9000 | Buy Now |