-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PHD Serie 10 Positions Through-Hole Double Row Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
50330009
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 1756 |
|
$0.2025 / $0.2663 | Buy Now |
|
CHIPMALL.COM LIMITED | 2x5P 10P 2 PHD 2mm 2mm 5 Copper Alloy Plugin,P=2mm Wire To Board / Wire To Wire Connector ROHS | 87770 |
|
$0.1211 / $0.2335 | Buy Now |
|
LCSC | 2x5P 10P 2 PHD 2mm 2mm 5 Copper Alloy PluginP2mm Wire To Board Connector ROHS | 87770 |
|
$0.1162 / $0.2383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B10B-PHDSS-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B10B-PHDSS-B(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |