-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Ivory Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B10B-XASK-1-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2034 In Stock |
|
$0.2740 / $0.6500 | Buy Now |
DISTI #
B10B-XASK-1
|
TME | Socket, wire-board, male, XA, 2.5mm, PIN: 10, THT, 250V, 3A, -25÷85°C Min Qty: 250 | 0 |
|
$0.2990 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B10B-XASK-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B10B-XASK-1
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Ivory Insulator,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for B10B-XASK-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B10B-XASK-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
829866-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | B10B-XASK-1 vs 829866-0 |
90647-3110 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B10B-XASK-1 vs 90647-3110 |
B10P-TBB | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B10B-XASK-1 vs B10P-TBB |
353011051 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B10B-XASK-1 vs 353011051 |
90647-3010 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B10B-XASK-1 vs 90647-3010 |
3-1470224-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | B10B-XASK-1 vs 3-1470224-0 |
35337-1020 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B10B-XASK-1 vs 35337-1020 |
39-27-6103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B10B-XASK-1 vs 39-27-6103 |
22-44-7105 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B10B-XASK-1 vs 22-44-7105 |
B10B-XNIRK-A-1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B10B-XASK-1 vs B10B-XNIRK-A-1 |