Part Details for B110-SP-CAT by Tripp Lite
Overview of B110-SP-CAT by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for B110-SP-CAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4300
|
Newark | Cat5E/6 In-Line Surge Protectr |Eaton Tripp Lite B110-SP-CAT RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7500 / $76.8900 | Buy Now |
DISTI #
95-B110-SP-CAT-ND
|
DigiKey | IN-LINE NETWORK SURGE PROTECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$51.3323 / $63.7000 | Buy Now |
DISTI #
545-B110-SP-CAT
|
Mouser Electronics | Power Outlet Strips CAT5E/6 IN-LINE SURGE PROTECTR | 0 |
|
$51.3300 / $63.7000 | Order Now |
DISTI #
74614639
|
RS | In Line Network Surge Protector, 10Gbps, Cat5e/6, Metal Case, IEC Compliant, TA | Tripp Lite B110-SP-CAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$51.4700 / $64.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9000 / $68.7100 | Buy Now |
|
NAC | SURGE PROTECTOR IN-LINE CAT5E/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | SURGE PROTECTOR IN-LINE CAT5E/6 FOR DIGITAL SIGNAGE HDBASET 10G | 0 |
|
$89.9900 | Buy Now |
Part Details for B110-SP-CAT
B110-SP-CAT CAD Models
B110-SP-CAT Part Data Attributes
|
B110-SP-CAT
Tripp Lite
Buy Now
|
Compare Parts:
B110-SP-CAT
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |