Part Details for B1112A1-ND3G-3-75 by Amphenol Corporation
Overview of B1112A1-ND3G-3-75 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1112A1-ND3G-3-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B1112A1-ND3G-3-75
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, Brass - Bulk (Alt: B1112A1-ND3G-3-75) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
77911366
|
Verical | Conn BNC PL 0Hz to 6GHz 75Ohm Crimp RA Cable Mount Gold Min Qty: 12 Package Multiple: 1 | Americas - 70 |
|
$5.1380 / $6.2300 | Buy Now |
DISTI #
B1112A1-ND3G-3-75
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, Brass (Alt: B1112A1-ND3G-3-75) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |