Part Details for B1112E1-ND3G-5-50 by Amphenol Corporation
Overview of B1112E1-ND3G-5-50 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1112E1-ND3G-5-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77909428
|
Verical | Conn BNC PL 50Ohm Crimp RA Cable Mount Gold Over Nickel Min Qty: 11 Package Multiple: 1 | Americas - 439 |
|
$5.4740 / $6.5660 | Buy Now |
DISTI #
B1112E1-ND3G-5-50
|
Avnet Abacus | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold (Alt: B1112E1-ND3G-5-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116700232592
|
Chip1Stop | Conn BNC PL 50Ohm Crimp RA Cable Mount Gold Over Nickel RoHS: Not Compliant | 272 |
|
$6.1800 / $6.4600 | Buy Now |