Part Details for B1112E1-ND3G-6-75 by Amphenol Corporation
Overview of B1112E1-ND3G-6-75 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1112E1-ND3G-6-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77911414
|
Verical | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp/Solder RA Cable Mount Gold/Silver Min Qty: 11 Package Multiple: 1 | Americas - 37 |
|
$6.1860 / $7.8413 | Buy Now |