Part Details for B1121A6-NT3G-LMR300-50 by Amphenol RF
Overview of B1121A6-NT3G-LMR300-50 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1121A6-NT3G-LMR300-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | BNC Connector Plug - Male Pin - 50 Ohm - 4 GHz - 500 V - LMR-300 Cable Group - Bayonet Lock - Free Hanging (In-Line) - Crimp Termination. RoHS: Compliant |
100 In Stock 1 Factory Stock |
|
$13.5700 / $29.7400 | Buy Now |
|
Master Electronics | BNC Connector Plug - Male Pin - 50 Ohm - 4 GHz - 500 V - LMR-300 Cable Group - Bayonet Lock - Free Hanging (In-Line) - Crimp Termination. RoHS: Compliant |
100 In Stock 1 Factory Stock |
|
$13.5700 / $29.7400 | Buy Now |