Part Details for B12-19CS by Century Spring Corp
Overview of B12-19CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1019CS8-10#TRPBF | Analog Devices | Prec Ref | |
LT1019CS8-2.5#PBF | Analog Devices | Prec Ref | |
LT1819CS8#PBF | Analog Devices | 400MHz, 2500V/µs, 9mA 2x Op Am |
Price & Stock for B12-19CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-B12-19CS-ND
|
DigiKey | COMP O= .453,L= .72,W= .032 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
445 In Stock |
|
$2.7279 / $15.4600 | Buy Now |