-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4605
|
Newark | Diode, Rectifier, Schottky, 1A, 20V, Sma, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:30A Rohs Compliant: Yes |Diodes Inc. B120-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14349 |
|
$0.0720 / $0.2570 | Buy Now |
DISTI #
95AC8230
|
Newark | Schottky Rectifier Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. B120-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
B120-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
44441 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
B120-13-F
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B120-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0273 / $0.0322 | Buy Now |
DISTI #
B120-13-F
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B120-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0328 | Buy Now |
DISTI #
B120-13-F
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B120-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-B120-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V 1A RoHS: Compliant | 65364 |
|
$0.0520 / $0.2400 | Buy Now |
DISTI #
70437531
|
RS | Diode Schottky 20V 1A 2Pin SMA | Diodes Inc B120-13-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1792 |
|
$0.1330 | Buy Now |
|
Future Electronics | B120 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier-SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0448 / $0.0494 | Buy Now |
|
Future Electronics | B120 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier-SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0406 / $0.0452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy