Part Details for B1232H12B-BSR by Mechatronics Fan Group
Overview of B1232H12B-BSR by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1232H12B-BSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1032-ND
|
DigiKey | FAN BLOWER 120X32MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$14.3770 / $19.4300 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 12V 28CFM 49dB 120 X 120 X 32mm RoHS: Compliant | 0 |
|
$14.7800 / $22.0900 | Buy Now |