Part Details for B1232H24B-BSR-E by Mechatronics Fan Group
Overview of B1232H24B-BSR-E by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1232H24B-BSR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1496-ND
|
DigiKey | FAN BLOWER 120X32MM 24VDC WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
70 In Stock |
|
$14.8608 / $20.0900 | Buy Now |
|
Onlinecomponents.com | DC Plowers RoHS: Compliant |
8 In Stock |
|
$14.2500 / $20.7300 | Buy Now |
DISTI #
60867434
|
Verical | DC BlowerCentrifugal Ball Bearing 24V 10V to 28V 28CFM 49dB 120 X 120 X 32mm PWM/Tachometer Min Qty: 3 Package Multiple: 1 Date Code: 2022 | Americas - 7 |
|
$20.7090 / $26.9490 | Buy Now |
|
Master Electronics | DC Plowers RoHS: Compliant |
8 In Stock |
|
$14.2500 / $20.7300 | Buy Now |