Part Details for B1232HH24B by Boyd Corporation
Overview of B1232HH24B by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1232HH24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B1232HH24B
|
Avnet Americas | (Alt: B1232HH24B) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 39 Weeks, 0 Days | 0 |
|
$13.2980 / $15.4780 | Buy Now |
DISTI #
74665036
|
RS | Blower Fan, 120mm L x 120mm W x 32mm H, 24V, 1.2A, 3500rpm, 57dBA, 300mm wires | Boyd B1232HH24B RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 39 Weeks, 0 Days Container: Package | 0 |
|
$20.9600 | RFQ |