Part Details for B125-150 by Tripp Lite
Overview of B125-150 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core | |
RFC1010B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core | |
RFC0807B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core |
Price & Stock for B125-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3808
|
Newark | Extender Kit, Hdmi Over Dual Cat5/Cat6, Extender Type:Hdmi Over Ethernet, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B125-150 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.1400 / $130.4100 | Buy Now |
DISTI #
B125-150
|
Avnet Americas | HDMI OVER DUAL CAT5 CAT6 EXTENDER TRANSMITTER RECEIVER 24HZ - Bulk (Alt: B125-150) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70590008
|
RS | Tripp Lite HDMI over Dual Cat5 Cat6 Extender Kit 1080p 24Hz Video TAA GSA | Tripp Lite B125-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$128.8500 / $135.6300 | Buy Now |
|
Onlinecomponents.com | Tripp Lite HDMI over Dual Cat5 Cat6 Extender Kit 1080p 24Hz Video TAA GSA | Tripp Lite B125-150 RoHS: Compliant | 0 |
|
$111.7200 / $139.2900 | Buy Now |
Part Details for B125-150
B125-150 CAD Models
B125-150 Part Data Attributes
|
B125-150
Tripp Lite
Buy Now
|
Compare Parts:
B125-150
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |