There are no models available for this part yet.
Overview of B125 by O-Z Gedney
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core | |
RFC1010B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core | |
RFC0807B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core |
Price & Stock for B125 by O-Z Gedney
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16J1234
|
Newark | 1-1/4 In Insul Bshg |Oz Gedney B125 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 / $17.8900 | Buy Now |
CAD Models for B125 by O-Z Gedney
Related Parts for B125
-
B140Rectifier Diodes
-
BAS16WZener Diodes
-
BUK7Y20-30BPower Field-Effect Transistors
-
BD9V100MUF-CE2Switching Regulator or Controllers
-
BSS138LT1Small Signal Field-Effect Transistors
-
BC856ASmall Signal Bipolar Transistors
-
S-L2980A53MC-TF-GLinear Regulator ICs
-
S-89110ANC-1A1-TFGOperational Amplifiers
-
BTS3104SDLATMA1Peripheral Drivers