There are no models available for this part yet.
Overview of B1250CC2250-0165XC by Orbel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B1250CC2250-0165XC by Orbel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2347-B1250CC2250-0165XC-ND
|
DigiKey | RF SHIELD 1.250" X 2.250" COVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
80 In Stock |
|
$3.0500 / $7.6900 | Buy Now |