Part Details for B1251H-3P by CJT Changjiang Connectors Co Ltd
Overview of B1251H-3P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1251H-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.25mm 1x3P 3 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 6820 |
|
$0.0153 / $0.0296 | Buy Now |
Part Details for B1251H-3P
B1251H-3P CAD Models
B1251H-3P Part Data Attributes
|
B1251H-3P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B1251H-3P
CJT Changjiang Connectors Co Ltd
Board-In Connector; 1.25mm (0.049 in) Pitch Housing,Board-in,Vertical,3 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |