Part Details for B127A-010-H by Tripp Lite
Overview of B127A-010-H by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B127A-010-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3276
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B127A-010-H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3500 / $69.5300 | Buy Now |
DISTI #
95-B127A-010-H-ND
|
DigiKey | SIGNAL REPEATER FOR B127A EXTEND Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$45.0583 / $54.2100 | Buy Now |
DISTI #
545-B127A-010-H
|
Mouser Electronics | Video Modules B127A-010-H,4K/60HZ VID BOOSTR | 0 |
|
$45.0500 / $54.2100 | Order Now |
DISTI #
72293154
|
RS | Over Cat6 Repeater for B127A Extenders 4K60Hz HDR 4:4:4 PoC TAA | Tripp Lite B127A-010-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$47.7900 / $62.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9300 / $62.1200 | Buy Now |
|
NAC | HDMI OVER CAT6 SIGNAL REPEATER 4K TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$52.0700 | Buy Now |
|
Neutron USA | HDMI OVER CAT6 SIGNAL RPTR 4K HDR TAA | 17 |
|
$84.9900 | Buy Now |