Part Details for B127A-1A1-BHBH by Tripp Lite
Overview of B127A-1A1-BHBH by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B127A-1A1-BHBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3278
|
Newark | Hdmi Over Cat6 Extend,4K60 Hdr |Eaton Tripp Lite B127A-1A1-BHBH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.5500 / $263.1400 | Buy Now |
DISTI #
95-B127A-1A1-BHBH-ND
|
DigiKey | HDMI OVER CAT6 EXTENDER KIT, KVM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$194.6250 / $215.5000 | Buy Now |
DISTI #
545-B127A-1A1-BHBH
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI OVER CAT6 EXTEND,4K60 HDR | 0 |
|
$194.6200 / $216.1200 | Order Now |
DISTI #
72293155
|
RS | HDMI Over Cat6 Extender Kit w KVM Support 4K60Hz USB/IR PoC TAA | Tripp Lite B127A-1A1-BHBH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$221.8700 / $233.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 146 Factory Stock |
|
$210.1900 / $225.7600 | Buy Now |
|
NAC | HDMI OVER CAT6 EXTENDER KIT W/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 146 Factory Stock |
|
$210.1900 / $225.7600 | Buy Now |
|
Neutron USA | HDMI OVER CAT6 EXTD KIT 4K 60HZ SUP TAA | 50 |
|
$184.1600 | Buy Now |