Part Details for B127A-2A1-BHBH by Tripp Lite
Overview of B127A-2A1-BHBH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B127A-2A1-BHBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2404
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B127A-2A1-BHBH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.4500 / $288.1100 | Buy Now |
DISTI #
95-B127A-2A1-BHBH-ND
|
DigiKey | 2-PORT HDMI OVER CAT6 EXTENDER K Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$197.8750 / $212.7600 | Buy Now |
DISTI #
545-B127A-2A1-BHBH
|
Mouser Electronics | Video Modules HDMI OVER CAT6 EXTEND,4K60 HDR | 0 |
|
$202.1100 / $212.7600 | Order Now |
DISTI #
74614664
|
RS | HDMI over Cat6 Extender Kit, 2Port, 4K 60 Hz, HDR, PoC, 230 ft. (70.1 m), TAA | Tripp Lite B127A-2A1-BHBH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$285.6700 / $310.5100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$213.7000 / $229.5300 | Buy Now | |
|
Neutron USA | 2-PORT HDMI OVER CAT6 EXTD KIT 4K | 39 |
|
$250.0000 | Buy Now |