Part Details for B12B-PASK(LF)(SN) by JST Manufacturing
Overview of B12B-PASK(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12B-PASK(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PA Series 12 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 6972Box |
|
$0.3700 / $0.4450 | Buy Now |
|
Quest Components | 444 |
|
$0.3960 / $0.9900 | Buy Now | |
DISTI #
C1S404000110345
|
Chip1Stop | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 696 |
|
$0.2190 / $0.6060 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 5500 |
|
$0.4667 / $0.5000 | Buy Now |
Part Details for B12B-PASK(LF)(SN)
B12B-PASK(LF)(SN) CAD Models
B12B-PASK(LF)(SN) Part Data Attributes:
|
B12B-PASK(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B12B-PASK(LF)(SN)
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |