Part Details for B12J35RE by Ohmite Mfg Co
Overview of B12J35RE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12J35RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3723
|
Newark | Resistor, Wirewound, 35 Ohm, 12W, 5%, Resistance:35Ohm, Product Range:Brown Devil 200 Series, Power Rating:12W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:625V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite B12J35RE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $5.0900 | Buy Now |
DISTI #
B12J35RE-ND
|
DigiKey | RES 35 OHM 5% 12W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$1.9125 / $6.1000 | Buy Now |
DISTI #
2485-B12J35RE-ND
|
DigiKey | 12W 35 OHMS VIT 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$4.4300 | Buy Now |
DISTI #
588-B12J35RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 12watt 35ohm 5% Axial RoHS: Compliant | 69 |
|
$3.6400 / $5.0300 | Buy Now |
DISTI #
70022610
|
RS | Resistor, Wirewound, Res 35 Ohms, Pwr-Rtg 12 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B12J35RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 147 |
|
$3.9900 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 35 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
583 In Stock |
|
$3.8100 / $5.3600 | Buy Now |
DISTI #
52372319
|
Verical | Res Wirewound 35 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1815 | Americas - 575 |
|
$4.8781 / $6.7848 | Buy Now |
DISTI #
B12J35RE
|
TTI | Wirewound Resistors - Through Hole 12watt 35ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.5800 / $3.7900 | Buy Now |
|
Master Electronics | Res Wirewound 35 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
583 In Stock |
|
$3.8100 / $5.3600 | Buy Now |
Part Details for B12J35RE
B12J35RE CAD Models
B12J35RE Part Data Attributes
|
B12J35RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B12J35RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 35ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 35 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 625 V |
Alternate Parts for B12J35RE
This table gives cross-reference parts and alternative options found for B12J35RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12J35RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12NJ35RE | Fixed Resistor, Wire Wound, 12W, 35ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | B12J35RE vs B12NJ35RE |