Part Details for B12J45KE by Ohmite Mfg Co
Overview of B12J45KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B12J45KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3731
|
Newark | Resistor, wirewound,45Kohms,625Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B12J45KE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.4100 | Buy Now |
DISTI #
B12J45KE-ND
|
DigiKey | RES 45K OHM 5% 12W AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3907 | Buy Now |
DISTI #
588-B12J45KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 12watt 45K 5% Axial RoHS: Compliant | 0 |
|
$4.2000 / $5.6100 | Order Now |
DISTI #
70583510
|
RS | RES 45K OHM 12W 5% AXIAL | Ohmite B12J45KE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 / $5.5100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 45K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$3.7100 / $4.8600 | Buy Now |
|
Master Electronics | Res Wirewound 45K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$3.7100 / $4.8600 | Buy Now |
Part Details for B12J45KE
B12J45KE CAD Models
B12J45KE Part Data Attributes
|
B12J45KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B12J45KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 45000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 45000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 625 V |