Part Details for B12J500E by Ohmite Mfg Co
Overview of B12J500E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12J500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3737
|
Newark | Wirewound Resistor, 500 Ohm, 12W, 5%, Resistance:500Ohm, Product Range:B12 Series, Power Rating:12W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:625V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite B12J500E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
B12J500E-ND
|
DigiKey | RES 500 OHM 5% 12W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
44 In Stock |
|
$3.3828 / $6.4900 | Buy Now |
DISTI #
588-B12J500E
|
Mouser Electronics | Wirewound Resistors - Through Hole 12watt 500ohm 5% Axial RoHS: Compliant | 134 |
|
$3.4500 / $6.2100 | Buy Now |
DISTI #
70022614
|
RS | Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg12 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B12J500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 36 |
|
$4.6600 / $6.2100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 500 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
219 In Stock |
|
$3.3300 / $5.1000 | Buy Now |
DISTI #
71798142
|
Verical | Res Wirewound 500 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2342 | Americas - 200 |
|
$5.0373 / $6.6450 | Buy Now |
DISTI #
B12J500E
|
TTI | Wirewound Resistors - Through Hole 12watt 500ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 50 In Stock |
|
$3.5900 / $4.9700 | Buy Now |
|
Master Electronics | Res Wirewound 500 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
219 In Stock |
|
$3.3300 / $5.1000 | Buy Now |
Part Details for B12J500E
B12J500E CAD Models
B12J500E Part Data Attributes:
|
B12J500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B12J500E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 625 V |
Alternate Parts for B12J500E
This table gives cross-reference parts and alternative options found for B12J500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12J500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12J500 | Fixed Resistor, Wire Wound, 12W, 500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | B12J500E vs B12J500 |