Part Details for B12J50RE by Ohmite Mfg Co
Overview of B12J50RE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B12J50RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3736
|
Newark | Wirewound Resistor, 50 Ohm, 12W, 5%, Resistance:50Ohm, Product Range:B12 Series, Power Rating:12W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:625V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite B12J50RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$3.9600 / $6.0300 | Buy Now |
DISTI #
B12J50RE-ND
|
DigiKey | RES 50 OHM 5% 12W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
294 In Stock |
|
$3.2851 / $6.3100 | Buy Now |
DISTI #
588-B12J50RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 12watt 50ohm 5% Axial RoHS: Compliant | 125 |
|
$3.2800 / $5.9900 | Buy Now |
DISTI #
70022616
|
RS | Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 12 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B12J50RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 521 |
|
$4.4400 / $5.9200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 50 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
300 On Order |
|
$3.1700 / $4.5100 | Buy Now |
DISTI #
B12J50RE
|
TTI | Wirewound Resistors - Through Hole 12watt 50ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 100 In Stock |
|
$3.3100 / $4.6000 | Buy Now |
|
Master Electronics | Res Wirewound 50 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
300 On Order |
|
$3.1700 / $4.5100 | Buy Now |
Part Details for B12J50RE
B12J50RE CAD Models
B12J50RE Part Data Attributes
|
B12J50RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B12J50RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 50ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 625 V |