Part Details for B12L by APEM Inc
Overview of B12L by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-101B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-801B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-102B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for B12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8479
|
Newark | Switch Accessory - Terminal Post Rohs Compliant: Yes |Apem B12L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $13.2500 | Buy Now |
DISTI #
B12LAP-ND
|
DigiKey | SWITCH PUSHWHEEL Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3174 | Buy Now |
DISTI #
642-B12L
|
Mouser Electronics | Switch Hardware PUSHWHEEL SW SOCKET RoHS: Compliant | 12 |
|
$6.9800 / $7.6300 | Buy Now |
DISTI #
74998807
|
RS | HARDWARE | APEM Components B12L Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2100 | RFQ |
|
Onlinecomponents.com | Switch Access Socket Thumbwheel Switch RoHS: Compliant |
100 In Stock |
|
$4.6300 / $7.5800 | Buy Now |
DISTI #
C1S118300336214
|
Chip1Stop | Switch Accessories | 92 |
|
$6.4200 / $6.5600 | Buy Now |
|
Master Electronics | Switch Access Socket Thumbwheel Switch RoHS: Compliant |
100 In Stock |
|
$4.6300 / $7.5800 | Buy Now |