Part Details for B13000S01 by Siemens
Overview of B13000S01 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B13000S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71558804
|
RS | BREAKER 30A 1P 120V 10K BL 120V SHUNT | Siemens B13000S01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$222.8700 / $234.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$362.5700 / $383.7500 | Buy Now |