Part Details for B13035 by Botron Company Inc
Overview of B13035 by Botron Company Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B13035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071-B13035-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 3"X5" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
264864 In Stock |
|
$0.0590 / $0.1000 | Buy Now |
DISTI #
10172142
|
Techni-Tool, Inc. | Botron B13035 Shielding Bag, Metal-In, 3" x 5", Flat, Silver, 100/Pack | 5 |
|
$6.5800 | Buy Now |