Part Details for B130H00S01 by Siemens
Overview of B130H00S01 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B130H00S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71558805
|
RS | BREAKER 30A 1P 120V 22K BLH 120V SHUNT | Siemens B130H00S01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$452.2200 / $502.4700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$254.0800 / $273.7300 | Buy Now |