Part Details for B130HH by Siemens
Overview of B130HH by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B130HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71554123
|
RS | Circuit Breaker Thermal/Magnetic Cur Rtg 30A 1 Pole 120V 65KAIC HBL Series | Siemens B130HH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$195.8300 / $244.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$120.4500 / $151.1400 | Buy Now |