Part Details for B130HM (ALTERNATE: B130HM) by Siemens
Overview of B130HM (ALTERNATE: B130HM) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B130HM (ALTERNATE: B130HM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763184
|
RS | BREAKER 30A 1P 120V 22K 50C BLH MARINE , B130HM | Siemens B130HM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$129.9100 / $162.3800 | RFQ |