-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4607
|
Newark | Diode, Rectifier, Schottky, 30V, 1A, Smb, Repetitive Peak Reverse Voltage:30V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:445Mv, Forward Surge Current:40A Rohs Compliant: Yes |Diodes Inc. B130LB-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6125 |
|
$0.1320 / $0.4910 | Buy Now |
DISTI #
B130LB-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
83470 In Stock |
|
$0.0745 / $0.4600 | Buy Now |
DISTI #
B130LB-13-F
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B130LB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0561 / $0.0662 | Buy Now |
DISTI #
B130LB-13-F
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B130LB-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
B130LB-13-F
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SMB T/R - Tape and Reel (Alt: B130LB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0561 / $0.0662 | Buy Now |
DISTI #
621-B130LB-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 1A RoHS: Compliant | 65228 |
|
$0.0870 / $0.4600 | Buy Now |
|
Future Electronics | B130LB Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0710 / $0.0793 | Buy Now |
|
Future Electronics | B130LB Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0731 / $0.0816 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | DIODE SCHOTTKY 30V 1A SMB | 78 |
|
$1.3200 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy