Part Details for B13500S01 (ALTERNATE: B13500S01) by Siemens
Overview of B13500S01 (ALTERNATE: B13500S01) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B13500S01 (ALTERNATE: B13500S01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763189
|
RS | BREAKER 35A 1P 120V 10K BL 120V SHUNT , B13500S01 | Siemens B13500S01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$410.9100 / $456.5700 | RFQ |