Part Details for B14HD-258-B-6 by Ledex
Overview of B14HD-258-B-6 by Ledex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B14HD-258-B-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4482
|
Newark | B14Hd Pull Open Frame Solenoid - Dc Terminals |Ledex B14HD-258-B-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 / $14.2400 | Buy Now |
DISTI #
000000000005580569
|
Sager | Solenoids & Actuators B14HD Pull Open Frame Solenoid - DC Terminals | 0 |
|
Buy Now | |
DISTI #
3997394
|
Farnell | SOLENOID, OPEN FRAME, D TYP, 5.5W, 3VDC RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$12.4102 | Buy Now |
Part Details for B14HD-258-B-6
B14HD-258-B-6 CAD Models
B14HD-258-B-6 Part Data Attributes:
|
B14HD-258-B-6
Ledex
Buy Now
|
Compare Parts:
B14HD-258-B-6
Ledex
|
Samacsys Manufacturer | LEDEX |