-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3675
|
Newark | Schottky Rectifier, Single, 50V, Do214Ac, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:700Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. B150-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3909 |
|
$0.0990 / $0.4430 | Buy Now |
DISTI #
B150-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
17084 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
B150-13-F
|
Avnet Americas | Diode Schottky 50V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B150-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 50003510000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
B150-13-F
|
Avnet Americas | Diode Schottky 50V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B150-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
B150-13-F
|
Avnet Americas | Diode Schottky 50V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B150-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 3510000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
621-B150-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 50V 1A RoHS: Compliant | 21331 |
|
$0.0900 / $0.4100 | Buy Now |
DISTI #
E02:0323_01114996
|
Arrow Electronics | Diode Schottky 50V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2402 | Europe - 15000 |
|
$0.0614 / $0.0765 | Buy Now |
DISTI #
V36:1790_06691839
|
Arrow Electronics | Diode Schottky 50V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2402 | Americas - 5000 |
|
$0.0888 | Buy Now |
DISTI #
V72:2272_06691839
|
Arrow Electronics | Diode Schottky 50V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2133 Container: Cut Strips | Americas - 3918 |
|
$0.3926 / $0.3972 | Buy Now |
DISTI #
V79:2366_26974724
|
Arrow Electronics | Diode Schottky 50V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 1972 |
|
$0.0663 / $0.3887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy