There are no models available for this part yet.
Overview of B15I.015.125.0 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B15I.015.125.0 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B15I.015.125.0
|
TME | Cable chain, B15i, Bend.rad: 125mm, L: 1006mm, Int.height: 17mm Min Qty: 1 | 0 |
|
$33.8800 / $38.7200 | RFQ |