There are no models available for this part yet.
Overview of B160N by WEITRON INTERNATIONAL CO., LTD.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B160N by WEITRON INTERNATIONAL CO., LTD.
Part Data Attributes for B160N by WEITRON INTERNATIONAL CO., LTD.
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WEITRON TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for B160N
This table gives cross-reference parts and alternative options found for B160N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B160N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD0805S060S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Kyocera AVX Components | B160N vs SD0805S060S1R0 |
S16F5 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | B160N vs S16F5 |
SS16AF6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | B160N vs SS16AF6 |
SS16F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | B160N vs SS16F |
B160H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | B160N vs B160H |
S16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | B160N vs S16 |
SS6L | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | B160N vs SS6L |
LMBR160LFT1G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC, MINI SMA, 2 PIN | LRC Leshan Radio Co Ltd | B160N vs LMBR160LFT1G |
FM160-MS | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | B160N vs FM160-MS |
SS60L | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | B160N vs SS60L |