Part Details for B16B-PADSS-1(LF)(SN) by JST Manufacturing
Overview of B16B-PADSS-1(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C186EB-16/B | Rochester Electronics | 80C186EB - Microprocessor, 16-Bit | |
PWB-16-BLC | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT | |
TTWB-16-BLB | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, 1:16, ROHS COMPLIANT |
Price & Stock for B16B-PADSS-1(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B16BPADSS1LFSN
|
Mouser Electronics | Headers & Wire Housings PAD HEADER (TOP) RoHS: Compliant | 0 |
|
$0.4290 / $0.9400 | Order Now |
|
Future Electronics | PAD Series 16 Position Dual Row 2 mm Top Entry Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Box | 200Box |
|
$0.4750 / $0.5350 | Buy Now |
DISTI #
JSTB16B-PADSS-1(LF)(SN)
|
Heilind Electronics | Americas - 164 in Stock |
|
$0.6214 | Buy Now | |
DISTI #
JSTB16B-PADSS-1(LF)(SN)
|
Interstate Connecting Components | 49 |
|
$0.6214 | Buy Now |
Part Details for B16B-PADSS-1(LF)(SN)
B16B-PADSS-1(LF)(SN) CAD Models
B16B-PADSS-1(LF)(SN) Part Data Attributes
|
B16B-PADSS-1(LF)(SN)
JST Manufacturing
Buy Now
|
Compare Parts:
B16B-PADSS-1(LF)(SN)
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |