Part Details for B16B-PNDZS-1(T)(LF)(SN) by JST Manufacturing
Overview of B16B-PNDZS-1(T)(LF)(SN) by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Price & Stock for B16B-PNDZS-1(T)(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 16 POS 2mm Solder ST Thru-Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Container: Box | 0Box |
|
$0.3250 / $0.3600 | Buy Now |
DISTI #
69917211
|
Verical | Conn Shrouded Header (2 Sides) HDR 16 POS 2mm Solder ST Thru-Hole Box Min Qty: 134 Package Multiple: 1 Date Code: 2301 | Americas - 832 |
|
$0.5666 / $0.6124 | Buy Now |
DISTI #
65171027
|
Verical | Conn Shrouded Header (2 Sides) HDR 16 POS 2mm Solder ST Thru-Hole Box Min Qty: 134 Package Multiple: 1 Date Code: 2201 | Americas - 199 |
|
$0.6124 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 824 |
|
$0.6420 / $1.6050 | Buy Now |
|
CHIPMALL.COM LIMITED | 832 |
|
$0.4912 / $0.9868 | Buy Now |
Part Details for B16B-PNDZS-1(T)(LF)(SN)
B16B-PNDZS-1(T)(LF)(SN) CAD Models
B16B-PNDZS-1(T)(LF)(SN) Part Data Attributes:
|
B16B-PNDZS-1(T)(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B16B-PNDZS-1(T)(LF)(SN)
JST Manufacturing
CONN HEADR PND TOP 16POS 2MM PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |