-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C186EB-16/B | Rochester Electronics | 80C186EB - Microprocessor, 16-Bit | |
PWB-16-BLC | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT | |
TTWB-16-BLB | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, 1:16, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B16BXADSSNLFSN
|
Mouser Electronics | JST RoHS: Compliant | 0 |
|
$0.3730 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3900 / $0.4450 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 1040 |
|
$0.6180 / $1.5450 | Buy Now |
DISTI #
C1S404000047049
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes Container: Bulk | 6457 |
|
$0.2610 / $0.8210 | Buy Now |
DISTI #
C1S404000295044
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes | 39 |
|
$0.8620 / $1.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1300 |
|
$0.3090 / $2.1160 | Buy Now |
|
LCSC | 2x8P 16P XAD Tin 2.5mm 8 -25+85 3A 2 2.5mm Copper alloy Direct Insert PluginP2.5mm Wire To Board Connector ROHS | 5422 |
|
$0.2357 / $0.3826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B16B-XADSS-N(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B16B-XADSS-N(LF)(SN)
JST Manufacturing
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B16B-XADSS-N(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B16B-XADSS-N(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B16B-XADSS-N-A(LF)(SN) | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B16B-XADSS-N(LF)(SN) vs B16B-XADSS-N-A(LF)(SN) |
B16B-J21DK-GGYR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B16B-XADSS-N(LF)(SN) vs B16B-J21DK-GGYR |
B16B-J21DK-GGYR(LF)(AU) | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B16B-XADSS-N(LF)(SN) vs B16B-J21DK-GGYR(LF)(AU) |