-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7630
|
Newark | Schottky Rectifier, 70V, 1A, Smb Rohs Compliant: Yes |Diodes Inc. B170B-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2980 |
|
$0.1370 / $0.4580 | Buy Now |
DISTI #
B170B-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 70V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2455 In Stock |
|
$0.0985 / $0.4500 | Buy Now |
DISTI #
B170B-13-F
|
Avnet Americas | Diode Schottky 70V 1A 2-Pin SMB T/R - Tape and Reel (Alt: B170B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0836 | Buy Now |
DISTI #
621-B170B-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A 70V RoHS: Compliant | 3625 |
|
$0.1000 / $0.4500 | Buy Now |
|
Future Electronics | B170B Series 70 V 1A Surface Mount High Voltage Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0837 / $0.0916 | Buy Now |
|
Future Electronics | B170B Series 70 V 1A Surface Mount High Voltage Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0861 / $0.0943 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 6127 |
|
$0.0731 / $0.4875 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 70V V(RRM), SILICON | 4901 |
|
$0.0975 / $0.6500 | Buy Now |
DISTI #
B170B-13-F
|
TME | Diode: Schottky rectifying, SMD, 70V, 1A, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.1120 / $0.4320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B170B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B170B-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B170B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B170B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B170B-7 | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | B170B-13-F vs B170B-7 |