There are no models available for this part yet.
Overview of B170BQ-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B170BQ-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B170BQ-13-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 70V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
844 In Stock |
|
$0.0904 / $0.4100 | Buy Now | |
DISTI #
B170BQ-13-F
|
Avnet Americas | SCHOTTKY RECTIFIER SMB T&R 3K - Tape and Reel (Alt: B170BQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.0737 | Buy Now | |
DISTI #
621-B170BQ-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 4310 |
|
$0.0900 / $0.4100 | Buy Now | |
DISTI #
B170BQ-13-F
|
Avnet Asia | SCHOTTKY RECTIFIER SMB T&R 3K (Alt: B170BQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
B170BQ-13-F
|
Avnet Silica | SCHOTTKY RECTIFIER SMB T&R 3K (Alt: B170BQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1312 | Buy Now |
CAD Models for B170BQ-13-F by Diodes Incorporated
Part Data Attributes for B170BQ-13-F by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Reverse Current-Max
|
500 µA
|
Reverse Test Voltage
|
70 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for B170BQ-13-F
This table gives cross-reference parts and alternative options found for B170BQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B170BQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK17E | Rectifier Diode, | Surge Components Inc | B170BQ-13-F vs SK17E |
PS17 | Rectifier Diode, | Surge Components Inc | B170BQ-13-F vs PS17 |
Related Parts for B170BQ-13-F
-
B3L30LP-7Rectifier Diodes
-
AZ23C10Zener Diodes
-
B43644B5477M000Fixed Capacitors
-
SMCJ15A-13-FTransient Suppressors
-
DMTH6002LPS-13Power Field-Effect Transistors
-
ATTINY461-20MURMicrocontrollers
-
FMMT723TASmall Signal Bipolar Transistors
-
AZ1084S-1.8TRE1Linear Regulator ICs
-
B82726S2163N030Fixed Inductors