Part Details for B1860-2R5107-R by Eaton Bussmann
Overview of B1860-2R5107-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1860-2R5107-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0636
|
Newark | Electric Double Layer Capacitor, 2.5V, 80% +Tol, 20% -Tol, 100000000Uf, Through Hole Mount |Eaton Bussmann B1860-2R5107-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8500 / $28.4000 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now |