Part Details for B190Q-13-F by Diodes Incorporated
Overview of B190Q-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B190Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7636
|
Newark | Schottky Rectifier, 90V, 1A, Sma Rohs Compliant: Yes |Diodes Inc. B190Q-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3530 |
|
$0.1130 / $0.3640 | Buy Now |
DISTI #
31-B190Q-13-FCT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4150 In Stock |
|
$0.0801 / $0.3600 | Buy Now |
DISTI #
B190Q-13-F
|
Avnet Americas | Diode Schottky 90V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B190Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 260000 Factory Stock |
|
$0.0680 | Buy Now |
DISTI #
621-B190Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 9964 |
|
$0.0800 / $0.3600 | Buy Now |
DISTI #
B190Q-13-F
|
TME | Diode: Schottky rectifying, SMD, 90V, 1A, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.1090 / $0.3460 | RFQ |
DISTI #
B190Q-13-F
|
Avnet Silica | Diode Schottky 90V 1A 2-Pin SMA T/R (Alt: B190Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 90V 1A 790mV1A SMA Schottky Diodes ROHS | 500 |
|
$0.0989 / $0.1041 | Buy Now |
|
New Advantage Corporation | SMA/1.0A HIGH VOLTAGE SCHOTTKY BARRIER RECTIFIER RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1115 / $0.1205 | Buy Now |
Part Details for B190Q-13-F
B190Q-13-F CAD Models
B190Q-13-F Part Data Attributes
|
B190Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B190Q-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B190Q-13-F
This table gives cross-reference parts and alternative options found for B190Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B190Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS19WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | B190Q-13-F vs FSS19WHE3TRTB |
SDB19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Taiwan Semiconductor | B190Q-13-F vs SDB19 |
MBR19AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | B190Q-13-F vs MBR19AFC_R1_00001 |
LS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | B190Q-13-F vs LS19 |
BYS21-90 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Infineon Technologies AG | B190Q-13-F vs BYS21-90 |
SS19 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | B190Q-13-F vs SS19 |
SK19E | Rectifier Diode, | Surge Components Inc | B190Q-13-F vs SK19E |
SS19LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | B190Q-13-F vs SS19LH |