Part Details for B1XAX 115V by Struthers-Dunn
Overview of B1XAX 115V by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag | |
SLG47115V-EVB | Renesas Electronics Corporation | HVPAK SLG47115 Evaluation Board, , 1/Anti-static bag |
Price & Stock for B1XAX 115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |