Part Details for B2 1 BLACK 4FT by SUMITOMO ELECTRIC Interconnect Products
Overview of B2 1 BLACK 4FT by SUMITOMO ELECTRIC Interconnect Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-058SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-004 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for B2 1 BLACK 4FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2786-B21BLACK4FT-ND
|
DigiKey | HEATSHRINK 1" BLACK 1=1PC Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
78 In Stock |
|
$3.1294 / $5.2200 | Buy Now |
DISTI #
SUM106-10215
|
Interstate Connecting Components | M23053/5-110-0 M23053/5-310-0 B2 1 BLACK 4FT | 442 |
|
$0.7377 / $0.8753 | Buy Now |